| Tolerance | 20% | | | | | | | |
Leakage current | 0.01CV or 3µA whichever is greater | | | | | | | |
Operating life | 2000 hours at +105°C | | | | | | | |
Operating temperature | –40°C to +105°C | | | | | | | |
| | | | | | | | |
Case | D | L | A | I | P | W | | |
A | 6.3 | 8 | 6.6 | 2.5 | 2.2 | 0.5-0.8 | | |
B | 8 | 10.5 | 8.3 | 2.9 | 3.2 | 0.7-0.1 | | |
C | 5 | 6.3 | 5.3 | 2.1 | 1.4 | 0.5-0.8 | | |
D | 6.3 | 6.3 | 6.6 | 2.5 | 2.2 | 0.5-0.8 | | |
E | 10 | 10.5 | 10.3 | 3.2 | 3.2 | 0.7-1.0 | | |
| | | | | | | | |
Voltage | Value | Ripple mA | ESR Ω | Case | NIC part no. | | | |
| | 100KHz | @ 100KHz | | | | | |
16V | 220µF | 280 | 0.34 | A | NACZ221M16V | | | |
| 470µF | 450 | 0.17 | B | NACZ471M16V | | | |
35V | 22µF | 150 | 0.76 | C | NACZ220M35V | | | |
| 47µF | 230 | 0.44 | D | NACZ470M35V | | | |
| 220µF | 450 | 0.17 | B | NACZ221M35V | | | |
50V | 10µF | 165 | 0.88 | D | NACZ100M50V | | | |
| 22µF | 150 | 0.88 | D | NACZ220M50V | | | |
| 47µF | 185 | 0.75 | A | NACZ470M50V | | | |
| 100µF | 300 | 0.4 | B | NACZ101M50V | | | |
|
|
|
|
|