Image representative of range

Blu Halo Illum Vandel Res Switch Mom



Order Code: 78-1865
QtyPrice
1+£10.13
10+£9.35
25+£8.68
100+£8.10
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Illuminated Vandal Resistant Switch, Round Actuator, SPST Contact, Momentary Operation, 10mA Contact Current, 12Vdc Contact Voltage, Gold Plated, Illuminated, -40°C to +85°C Operating Temperature, Solder Lug Terminal, 13.3mm Actuator, 20.27mm High, Rugged, Stainless Steel Housed Switch Feature Bright Ring Illumination in Blue Colour and Available with Momentary Action, Their Robust Design and Construction Make them Ideal for Harsh Environments or in Applications where Vandal Resistance is Required, ITW 48M series

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Current rating10mA @ 12V DC
Insulation resistance1GΩ
Dielectric strength1000V AC
Contact resistance50mΩ
Life500,000 cycles (momentary)
 100,000 cycles (latching)
LED Voltage2.2V typ.
 3V max.
LED current20mA max.
Operating temperature range–40°C to +85°C

Mftrs. pt. no.Button sizeLED ColourOrder code
48M-112G15mmGreen78-1863
48M-112R15mmRed78-1864
48M-112B15mmBlue78-1865
48M-212G15mmGreen78-1866
48M-212R15mmRed78-1867
48M-212B15mmBlue78-1868

Questions


Be the first to ask a question

Reviews


Be the first to submit a review