Blu Halo Illum Vandal Res Switch Lat

Blu Halo Illum Vandal Res Switch Lat

MPN
48M-212B
Brand
ITW
Order Code
78-1868

Discontinued


Illuminated Vandal Resistant Switch, Round Actuator, SPST Contact, Momentary Operation, 10mA Contact Current, 12Vdc Contact Voltage, Gold Plated, Illuminated, -40°C to +85°C Operating Temperature, Solder Lug Terminal, 13.3mm Actuator, 20.27mm High, Rugged, Stainless Steel Housed Switch Feature Bright Ring Illumination in Blue Colour and Available with Latched Action, Their Robust Design and Construction Make them Ideal for Harsh Environments or in Applications where Vandal Resistance is Required, ITW 48M series
Type Push Button
Contact Configuration SPST

Trustpilot