ITW 76-9116-439088 Black Rnd IP67 Flexi Switch 10A Mswitch

MPN
76-9116-439088
Brand
ITW
Order Code
78-1849
Country of Origin
United Kingdom

Discontinued


Robust, push-button switch from ITW with an ice-proof, flexible actuator making it suitable for demanding environmental applications. The single pole momentary switch body is flame retardant and environmentally sealed.


  • Round black indicator
  • Operates up to 10A
  • High dielectric strength
  • Robust construction for harsh environments
  • Positive tactile response for operator feedback
  • Snap action fitting
  • Impact resistant
  • Momentary action
  • Fine silver contacts
  • Solder terminals
  • Supplied with locknut and sealing washer
  • ø22.5mm cutout
  • Max. panel thickness 4mm
  • UL 94V-0
  • Panel sealed to IP67
  • ITW 76-91 series
Type Push-button
Contact Configuration On / (on)
Current Rating 10A

Questions

*Question functionality currently disabled
Question by: Product code: 78-1849

Q. Hi, Looking for a IP67 push button switch to turn some spotlights on and off. Needs to be 250V and have higher than 2A contact rating. Can you tell me if this switch is suitable? Thanks Andy

A. Hi Andy. Thank you for your question. This switch is suitable as they are rated at 10A and 250V AC.


Trustpilot