Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

NXP BT136-600E 4A 600V TO220 Non-isolated Triac

NXP BT136-600E 4A 600V TO220 Non-isolated Triac

Order Code:  

47-3236

  Copy to clipboard
Brand: NXP  Copy to clipboard MPN: BT136-600E  Copy to clipboard
 Report an error

Discontinued

Standard plastic passivated triac, 4A RMS on-state current, 25A peak non repetitive surge current, 600V peak repetitive off-state voltage, 0.4V gate trigger voltage, 70mA gate trigger current, 15mA holding current, TO-220AB package, 2g weight, intended for use in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance, typical applications include motor control, industrial and domestic lighting, heating and static switching.

Reviews


Be the first to submit a review