Image representative of range

At89isp Kit,8051 Isp Cable



Order Code: 73-4372
QtyPrice
1+£24.84
ROHS Compliant
ROHS Compliant



normally despatched 1-2 weeks


Receive stock notification by text or 



 
Key Features

Data Sheets

AT89ISP Programming Kit, 8051 Family, Kit Contents Programming Cable and CD-ROM, This In-system Programmer Cable Communicates Serially with Atmels AT89s/AT89LP Microcontrollers and Reprograms them in the Circuit without Removal, Reduces the Risk of Damage and Allows for Design Changes and Software / Parameter Updates in the Field, Comprehensive Software Allows Viewing, Programming and Erasure of Data via an Intuitive User Interface
  • Kit contains programming cable and CD-ROM
  • Cable connects to PC via 25-pin male connector and to target board via 10-pin female IDC
  • CD-ROM contains programming software, user guides and datasheets
  • Comprehensive software allows viewing, programming and erasure of data via an intuitive user interface

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Software requires:
Windows 9x/ME/2000/XP/NT

Questions


Be the first to ask a question

Reviews


Be the first to submit a review