Image representative of range

Anti vandal metal waterproof data entry keypad




A range of low profile waterproof numeric data entry keypads that have metal bezels and keys making these keypads resistant to tampering and vandalism.

  • Unique waterproof design makes these keypads ideal for outdoor use
  • Robust metal construction for durability
  • Positive action keys require low operating force
  • Supplied in matrix format, circuit layouts as below
  • Terminated by solder pads on PCB at lower edge of keypad
  • Located via a single rectangular cut out and secured via two or four mounting holes
  • Available in a variety of key layouts
  • 3 x 4 keypads are available with backlighting


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

50+

Manufacturer Part #: AK207-N-SSB-WP-MM

Waterproof Metal Kepad 3x4

78-0207ROHS CompliantTechnical Datasheet£8.73£8.00£7.38£6.86

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: AK102-AR-SSB-WP-MM

Waterproof Metal Kepad 2 Key Arrow

78-0213ROHS Compliant£1.35

In stock
despatch same day

Buy

Manufacturer Part #: AK103-AR-SSB-WP-MM

Waterproof Metal Kepad 3 Key Arrow

78-0215ROHS Compliant£0.78

In stock
despatch same day

Buy

Manufacturer Part #: AK103-B-SSS-WP-MM

Waterproof Metal Kepad 3 Key Plain

78-0216ROHS Compliant£2.73

In stock
despatch same day

Buy
    

1+

10+

25+

50+

    

Manufacturer Part #: AK104-B-SSS-WP-MM

Waterproof Metal Kepad 4 Key Plain

78-0218ROHS Compliant£4.62£4.01£3.67£3.46

normally despatched 2+ months

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Contact rating20mA @ 24V DC
LED contact ratingVMAX2.8V
VNOM2.1V
LED power pins78-0209+ve = pin 8, -ve = pin 9
78-0210+ve = pin 9, -ve = pin 10
Contact resistance200Ω max.
Mechanical life1,000,000 cycles per key
Actuating force120gf ±30gf
Key stroke2.0mm ±0.5mm
Operating temperature–20°C to +60°C
Storage temperature–40°C to +65°C
Order codeKey layoutBezel colourKey colourLegend colour
78-02073 x 4SilverSilverBlack
78-02093 x 4SilverSilverBacklit
78-02104 x 4SilverSilverBacklit
78-02111 key arrowWhiteWhiteBlack
78-02121 key blankWhiteWhiteBlank
78-02132 key arrowSilverSilverBlack
78-02153 key arrowSilverSilverBlack
78-02163 key blankSilverSilverBlank
78-02184 key blankSilverSilverBlank


Questions


Be the first to ask a question

Reviews


Be the first to submit a review