Image representative of range

Act9skv6 Lvpecl Vcxo 7x5mm Smd 53.125m



Order Code: 90-0926
Manufacturer: ACT
Manufacturer Part No: V59-5312BBBELBPHNL
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£13.59
25+£10.09
100+£7.59
ROHS Non Compliant
ROHS Non Compliant



normally despatched 1-2 months
Buy

! MOQ is 10


Receive stock notification by text or 



 
Key Features

Data Sheets

7x5mm SMD Wide Pull VCXO Oscillator, ACT9SKV-6 Series, 53.125MHz Frequency, 50ppm Frequency Stability, 3.3Vdc Supply Voltage, 80mA Input Current, LVPECL Output, SMD, These are Miniature, Low Profile, 6 Pad Voltage Controlled Crystal Oscillators (VCXO) that are Available in a Range of Frequencies and Give an LVPECL Level Output, These Surface Mount Devices Feature a Pulling Range of +/-100ppm and, Due to their Small Footprint, are Suitable for High Density, Automatic Assembly PCBs, Footprint Just 7 x 5 x 1.7mm, Tri State Mode for Output Enable/Disable, Gold Plated Pad Surfaces, Ceramic Base/Metal Lid, Package Seam Welded for Long Term Reliability, Lid Grounded via Package to Reduce EMI Issues, Applications for These VCXOs Include Fibre Optic Networks, Telecomms, PLL Circuits, Set Top Boxes, AV Equipment, Computer Networks and Consumer Goods

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Stability±50ppm
Operating temperature–20°C to +70°C
Storage temperature–55°C to +105°C
Supply voltage3.3V
Supply current max.80mA
OutputLVPECL
Pulling range±100ppm
Pulling control voltage1.65V DC ±1.35V
Duty cycle50% ±10%
Rise and fall time max.0.6ns
PolarityPositive slope
Linearity3% typ. 4% max.
Aging±3ppm/year

Questions


Be the first to ask a question

Reviews


Be the first to submit a review