ACT SC5312BBEHKPL-PF Act9211 Lvds Oscillator 7x5mm SMD 53.125

ACT SC5312BBEHKPL-PF Act9211 Lvds Oscillator 7x5mm SMD 53.125

MPN
SC5312BBEHKPL-PF
Brand
ACT
Order Code
90-0904

Discontinued


This miniature, low profile crystal oscillator module from the ACT9211 series gives an LVDS level output. Designed for surface mount applications, it is ideal for wireless communications and networking, fibre optic networks, ethernets, digital TV and any other application requiring an LVDS output.
  • Footprint just 7 x 5 x 1.7mm
  • Frequency 53.125MHz
  • Input current 55mA
  • Frequency stability 50ppm
  • Fundamental and 3rd overtone modes without multiplier
  • Supply voltage 3.3V
  • Gold plated pad surfaces
  • Ceramic base/metal lid package
  • Lid grounded via package to reduce EMI issues
  • ACT9211 series
Frequency 53.125mhz
Footprint just 7 x 5 x 1.7mm
Input current 55mA

Trustpilot