AT91SAM7S ARM 32-bit Evaluation board



Manufacturer : Atmel
View all from this manufacturer





The AT91SAM7S-EK evaluation board from Atmel is an evaluation and code development platform for the Atmel AT91SAM7S family of ARM based microcontrollers. This fully-featured kit comprises an evaluation board fitted with an AT91SAM7S256 (for details of this microcontroller see 73-4256), an A/B-type USB cable and a DVD-ROM containing all technical data, application notes, getting started documents and an AT91 software package with C and assembly settings. The comprehensive set of features and ease of use allows the user to begin evaluating the Atmel AT91 ARM Thumb series of 32-bit microcontrollers quickly and easily.

  • Reduces the cost of migration to 32-bit architecture
  • USB Device port interface
  • Two serial communications ports
  • JTAG/ICE Debug interface
  • Four buffered analogue inputs
  • Four general purpose LEDs and four pushbuttons
  • Expansion connector
  • Prototyping area
  • Self-powered by USB connection or alternatively via an external power supply capable of between 7V and 12V at 500mA


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: AT91SAM7S-EK

At91sam7s-ek Arm 32-bit Eval Kit

73-4260ROHS CompliantTechnical Datasheet£99.32

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review