Image representative of range

The Atmel AT89S range are low voltage, high performance CMOS 8-bit microcontrollers that feature In-System Programmable (ISP) Flash program memory. Manufactured using Atmel's high-density nonvolatile memory technololgy these devices are compatible with the industry standard MCS-51 instruction set as well as being functionally compatible with the AT89C2051 microcontroller. By combining a versatile 8-bit CPU with flash memory on a monolithic chip a powerful microcontroller is produced which provides a highly flexible and cost effective solution for a wide range of embedded control applications. A further addition to an already comprehensive feature set is the support for two software-selectable power saving modes: idle mode which stops the CPU while still allowing the RAM, timers/counters, serial port and interrupt system to continue functioning, and power-down mode which saves the RAM contents but freezes the disabling of all other chip functions until the next external interrupt or hardware reset.

  • Two level program memory lock
  • Low power idle and power-down modes
  • Brownout reset
  • Internal power-on reset
  • Interrupt recovery from power-down mode
  • Power-off flag
  • Flexible programming
  • User seviceable signature page
  • Operating temperature range –40°C to +85°C


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

Manufacturer Part #: AT89S2051-24PU

At89s2051-24pu 8-bit Mcu Flash

73-4374ROHS CompliantTechnical Datasheet£3.02£1.19

In stock
despatch same day

Buy
    

1+

10+

100+

    

Manufacturer Part #: AT89S51-24PU

At89s51-24pu 8-bit Mcu Flash

73-4378ROHS CompliantTechnical Datasheet£1.90£1.52£1.31

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy
    

1+

10+

    

Manufacturer Part #: AT89S52-24JU

At89s52-24ju 8-bit Mcu Flash Plcc-44

73-4387ROHS Compliant£1.80£1.33

In stock
despatch same day

Buy

Manufacturer Part #: AT89S8253-24PU

At89s8253-24pu 8-bit Mcu Flash

73-4382ROHS CompliantTechnical Datasheet£5.07£3.46

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
DeviceFlashRamFrequencyVCCI/O pins
(kB)(Bytes)max. (MHz)(V)
AT89S2051-24PU2256242.7 to 5.515
AT89S4051-24PU4256242.7 to 5.515
AT89S51-24PU4128334.0 to 5.532
AT89S52-24PU8256334.0 to 5.532
AT89S52-24JU8256334.0 to 5.532
AT89S8253-24PU12256242.7 to 5.532


Questions


Be the first to ask a question

Reviews


Be the first to submit a review