Omron B3WN-6002 8x8mm 13mm 200gf Sealed Tact Switch

Omron B3WN-6002 8x8mm 13mm 200gf Sealed Tact Switch

MPN
B3WN-6002
Brand
Omron
Order Code
78-0149

Discontinued


The Omron B3WN-6002 is a high-durability tactile switch designed for use in harsh environments.

It features an IP67 sealed design for protection against dust and water ingress.

This switch is suitable for applications requiring reliable tactile feedback, such as industrial control panels.

It is commonly used in equipment that demands both durability and precision.


  • 8 x 8mm
  • Projected plunger
  • Positive click action
  • Horizontal mounting
  • Double-sealed construction conforming to IP67 for watertight and dust-tight performance
  • Omron B3WN series
Type Tactile switch cover
Contact Configuration SPST-NO
Actuator Length 4mm
Operating Force 1.96N
Actuator Colour Black
Actuator Orientation Straight
Actuator Style Push Button
Contact DC Voltage 24V dc
Height 13mm
Illuminated No
IP Rating IP67
Length 8mm
Maximum Operating Temperature 25°C
Mechanical Life 100000Operations
Minimum Operating Temperature 85°C
Product Type Tactile Switch
Series 3W
Standards/Approvals RoHS
Switch Configuration Off-Mom
Switch Contact Current 50mA
Switch Operation Momentary
Terminal Type Solder
Width 8mm

Trustpilot