74HCT Series logic
Image representative of range

74HCT86 Quad 2-input Excl-or Gate



Order Code:

83-0898

Qtyex VATinc VAT
20+£0.234£0.2808
25+£0.173£0.2076
100+£0.13£0.156
500+£0.119£0.1428
ROHS Compliant
ROHS Compliant

MOQ is 20
Despatched 1-2 months



Receive stock notification by text or 



 
Key Features

Data Sheets



Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
DeviceFunctionPackageOrder code
74HCT00Quad 2-input NAND gateDIL-1483-0010
74HCT00DQuad 2-input NAND gateSO-1483-0731
74HCT02Quad 2-input NOR gateDIL-1483-0888
74HCT04Hex inverterDIL-1483-0012
74HCT04MHex inverterSO-1483-0733
74HCT08Quad 2-input AND gateDIL-1483-0014
74HCT08DQuad 2-input AND gateSO-1483-0735
74HCT11Triple 3-input AND gateDIL-1483-0890
74HCT14B1RHex Schmitt inverterDIL-1483-0870
74HCT14MHex Schmitt inverterSO-1483-0736
74HCT27Triple 3-input NOR gateDIL-1483-0892
74HCT32B1RQuad 2-input OR gateDIL-1483-0872
74HCT73Dual J-K flip-flopDIL-1483-0894
74HCT74B1RDual D flip flopDIL-1483-0877
74HCT86Quad 2-input excl-OR gateDIL-1483-0898
74HCT132MQuad 2-input Schmitt NANDSO-1483-0741
74HCT1383 to 8 line decoder/multiplexerDIL-1683-0022
74ACT1383-line to 8-line decoderDIL-1683-0906
74HCT139Dual 2 to 4 line decoder/multiplexerDIL-1683-0024
74ACT153Dual 4-line to 1-line data selectDIL-1683-0908
74HCT16114-bit counter, asynch resetDIL-1683-0900
74HCT191Binary counter, asynch resetDIL-1683-0902
74HCT244Octal tri-state bufferDIL-2083-0032
74HCT245MOctal bus transceiver (Tri-state)SO-1483-0745
74HCT4511EBCD to 7 seg decoder/driverDIL-1683-0749
74HCT573Octal tri-state trans latchDIL-2083-0034
74HCT573MOctal D-type latch (Tri-state)SO-1483-0748
74HCT574B1ROctal D flip flop 3-stateDIL-2083-0875
74HCT574MOctal D-type flip-flip (Tri-state)SO-1483-0750

Accessories


Questions

Be the first to ask a question

Reviews

Be the first to submit a review