Image representative of range

7 x 5 SMT LVPECL Crystal oscillator




The ACT9211 series are miniature, low profile crystal oscillator modules that are available in a wide range of frequencies and give an LVPECL level output. Designed for surface mount applications these devices are suitable for a wide range of applications including: wireless communications and networking, fibre optic networks, ethernets, digital TV and any other application requiring an LVPECL output.

  • Footprint just 7 x 5 x 1.7mm
  • Fundamental and 3rd overtone modes without multiplier
  • Supply voltage 3.3V
  • Gold plated pad surfaces
  • Ceramic base/metal lid package
  • Lid grounded via package to reduce EMI issues
  • ACT9211 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

Manufacturer Part #: SC5312BBEHMPL-PF

Act9211 Lvpecl Oscillator 7x5mm Smd 53.1

90-0878ROHS Non CompliantTechnical Datasheet£11.30£8.89£6.69

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: SC6250BBEHMPL-PF

Act9211 Lvpecl Oscillator 7x5mm Smd 62.5

90-0886ROHS Non CompliantTechnical Datasheet£11.30£8.89£6.69

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: SC7417BBEHMPL-PF

Act9211 Lvpecl Oscillator 7x5mm Smd 74.1

90-0888ROHS Non CompliantTechnical Datasheet£11.30£8.89£6.69

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: SC7425BBEHMPL-PF

Act9211 Lvpecl Oscillator 7x5mm Smd 74.2

90-0890ROHS Non CompliantTechnical Datasheet£11.30£8.89£6.69

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: SC10000BBEHMPL-PF

Act9211 Lvpecl Oscillator 7x5mm Smd 100m

90-0892ROHS Non CompliantTechnical Datasheet£11.30£8.89£6.69

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: SC15033BBEHMPL-PF

Act9211 Lvpecl Oscillator 7x5mm Smd 150.

90-0898ROHS Non CompliantTechnical Datasheet£11.30£8.89£6.69

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: SC15552BBEHMPL-PF

Act9211 Lvpecl Oscillator 7x5mm Smd 155.

90-0900ROHS Non CompliantTechnical Datasheet£11.30£8.89£6.69

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Stability±50ppm
Operating temperature0°C to +70°C
Storage temperature–55°C to +125°C
Supply voltage3.3V
Supply current max.80mA
OutputLVPECL
Duty cycle50% ±10%
Output level 0VDD - 1.620V max.
Output level 1VDD - 1.025V max.
Output loadVDD - 2V DC to 50Ω
Rise and fall time max.700ps typ.
Start-up time max.10ms
Aging±3ppm/year


Questions


Be the first to ask a question

Reviews


Be the first to submit a review