Image representative of range

7 x 5 SMT LVDS Crystal oscillator




The ACT9211 series are miniature, low profile crystal oscillator modules that are available in a wide range of frequencies and give an LVDS level output. Designed for surface mount applications these devices are suitable for a wide range of applications including: wireless communications and networking, fibre optic networks, ethernets, digital TV and any other application requiring an LVDS output.

  • Footprint just 7 x 5 x 1.7mm
  • Fundamental and 3rd overtone modes without multiplier
  • Supply voltage 3.3V
  • Gold plated pad surfaces
  • Ceramic base/metal lid package
  • Lid grounded via package to reduce EMI issues
  • ACT9211 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

Manufacturer Part #: SC5312BBEHKPL-PF

Act9211 Lvds Oscillator 7x5mm Smd 53.125

90-0904ROHS Non CompliantTechnical Datasheet£11.30£8.89£6.69

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: SC6250BBEHKPL-PF

Act9211 Lvds Oscillator 7x5mm Smd 62.5mh

90-0906ROHS Non CompliantTechnical Datasheet£11.30£8.89£6.69

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: SC7417BBEHKPL-PF

Act9211 Lvds Oscillator 7x5mm Smd 74.175

90-0908ROHS Non CompliantTechnical Datasheet£11.30£8.89£6.69

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: SC7425BBEHKPL-PF

Act9211 Lvds Oscillator 7x5mm Smd 74.25m

90-0910ROHS Non CompliantTechnical Datasheet£11.30£8.89£6.69

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: SC10000BBEHKPL-PF

Act9211 Lvds Oscillator 7x5mm Smd 100mhz

90-0912ROHS Non CompliantTechnical Datasheet£11.30£8.89£6.69

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: SC12500BBEHKPL-PF

Act9211 Lvds Oscillator 7x5mm Smd 125mhz

90-0916ROHS Non CompliantTechnical Datasheet£11.30£8.89£6.69

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: SC15036BBEHKPL-PF

Act9211 Lvds Oscillator 7x5mm Smd 150.33

90-0918ROHS Non CompliantTechnical Datasheet£11.30£8.89£6.69

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: SC15552BBEHKPL-PF

Act9211 Lvds Oscillator 7x5mm Smd 155.52

90-0922ROHS Non CompliantTechnical Datasheet£11.30£8.89£6.69

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Stability±50ppm
Operating temperature0°C to +70°C
Storage temperature–55°C to +125°C
Supply voltage3.3V
Supply current max.55mA
OutputLVDS
Duty cycle50% ±10%
Output level 01.1V max.
Output level 11.4V min.
Output differential voltage247 to 454mV (350mV typ.)
Offset voltage1.125 to 1.375V (1.2V typ.)
Output load100Ω differential load
Rise and fall time max.700ps typ.
Start-up time max.10ms
Aging±3ppm/year


Questions


Be the first to ask a question

Reviews


Be the first to submit a review