Image representative of range

7 x 5 SMT CMOS/TTL VCXO - Wide pull




The ACT8CSV-6 series are miniature, low profile, 6 pad Voltage Controlled Crystal Oscillators (VCXO) that are available in a range of frequencies and give a universal CMOS/TTL level output. These surface mount devices feature a pulling range of ±100ppm and, due to their small footprint, are suitable for high density, automatic assembly PCBs. Applications for these VCXOs include SATCOM, GPS equipment, HDTV, video games consoles, AV equipment, PLL circuits, cellular/PCS telephony, set top boxes and MP3/MP4 players

  • Footprint just 7 x 5 x 1.7mm
  • Supply voltage 3.3V
  • Tri state mode for output enable/disable
  • Gold plated pad surfaces
  • Ceramic base/metal lid
  • Package seam welded for long term reliability
  • Lid grounded via package to reduce EMI issues
  • ACT8CSV-6 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

Manufacturer Part #: V30-1200BBCEEBPSNL-PF

Act8csv-6 Cmos/ttl Vcxo 7x5mm 12mhz

90-1018ROHS CompliantTechnical Datasheet£4.39£3.76£2.93

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: V30-1600BBCEEBPSNL-PF

Act8csv-6 Cmos/ttl Vcxo 7x5mm 16mhz

90-1020ROHS CompliantTechnical Datasheet£4.39£3.76£2.93

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: V30-1944BBCEEBPSNL-PF

Act8csv-6 Cmos/ttl Vcxo 7x5mm 19.44mhz

90-1022ROHS Non CompliantTechnical Datasheet£4.39£3.76£2.93

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: V30-2000BBCEEBPSNL-PF

Act8csv-6 Cmos/ttl Vcxo 7x5mm 20mhz

90-1024ROHS CompliantTechnical Datasheet£4.39£3.76£2.93

normally despatched 1-2 months

Receive stock notification by text or 

Buy
     

1+

     

Manufacturer Part #: V30-2700BBCEEBPSNL-PF

Act8csv-6 Cmos/ttl Vcxo 7x5mm 27mhz

90-1026ROHS CompliantTechnical Datasheet£2.53

In stock
despatch same day

Buy
    

1+

25+

100+

    

Manufacturer Part #: V30-3532BBCEEBPSNL-PF

Act8csv-6 Cmos/ttl Vcxo 7x5mm 35.328mhz

90-1028ROHS Non CompliantTechnical Datasheet£4.39£3.76£2.93

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: V30-4473BBCEEBPSNL-PF

Act8csv-6 Cmos/ttl Vcxo 7x5mm 44.736mhz

90-1030ROHS Non CompliantTechnical Datasheet£6.80£5.75£4.45

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: V30-5125BBCEEBPSNL-PF

Act8csv-6 Cmos/ttl Vcxo 7x5mm 51.25mhz

90-1242ROHS Non CompliantTechnical Datasheet£8.89£7.84£5.75

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: V30-5184BBCEEBPSNL-PF

Act8csv-6 Cmos/ttl Vcxo 7x5mm 51.84mhz

90-1244ROHS Non CompliantTechnical Datasheet£8.89£7.84£5.75

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Stability±50ppm
Operating temperature–10°C to +70°C
Storage temperature–55°C to +125°C
Supply voltage3.3V
Supply current max.10 to 25mA
OutputCMOS/TTL
Pulling range±100ppm
Pulling control voltage1.65V DC ±1.65V
Duty cycle50% ±20%
Rise and fall time max.10ns
PolarityPositive slope
Linearity10%
Aging±5ppm/year


Questions


Be the first to ask a question

Reviews


Be the first to submit a review