Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruOpto OS5MFLLFE1E 6W Power LED Star Warm White COB 650lm 3000K

TruOpto OS5MFLLFE1E 6W Power LED Star Warm White COB 650lm 3000K

Order Code:  

55-2756

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OS5MFLLFE1E  Copy to clipboard
 Report an error

Discontinued

A warm white, surface mounting LED of the Chip-On-Board type and mounted onto a star-shaped Metal-Core Printed Circuit Board (MCPCB). The LED has a high luminous efficacy and the COB and MCPCB design means that thermal management is maximised. With 6W of high performance power this LED is suitable for a wide range of applications such as: electronic signs and signals, small area illumination, back lighting, security and outdoor lighting, beacon and signalling lighting.


  • High luminous flux
  • Efficacy of 1201m/W
  • Energy efficient
  • Long operational life
  • Superior UV resistance
Colour White
Power 6W
Forward Voltage 19.2V
Forward Current 420mA
Luminous Intensity 650lm
Viewing Angle 140°
Dominant Wavelength 0.44/0.41nm
Dimensions ø21.3 x 1.6mm

Questions


*Question functionality currently disabled


22 February 2017 Question by: Rapid Customer | Product code: 55-2756
Q. A student has bought this LED and we have attached a 9v battery to the positive terminal and negative to 0v. The LED still does not light up? Any reason why not? Thanks Mark
A. Hi Mark, thank you for your question. This requires a forward voltage of typically 19.2V to illuminate and 9V is not high enough, please see data sheet here.


28 February 2013 Question by: Rapid Customer | Product code: 55-2756
Q. Please could you tell me how many of the above LEDs I can run of The Velman K8071 driver . Many thanks
A. Hi Simon. Thank you for your question. The most you could power from one of these drivers would be a single LED from the range you have mentioned.

Reviews


Be the first to submit a review