Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruOhm FMF-100F-68K-T 68k 1% 1W Metal Film Resistor

TruOhm FMF-100F-68K-T 68k 1% 1W Metal Film Resistor

Order Code:  

62-7940

  Copy to clipboard
Brand: TruOhm  Copy to clipboard MPN: FMF-100F-68K-T  Copy to clipboard
 Report an error

Discontinued

68k 1% 1W metal film resistor from the TruOhm series. Flame-proof and small in size. Suitable to replace metal oxide resistors and low power wire wound resistors where the above characteristics are needed.
Type Metal film resistor
Case Type Axial
Resistance 68kΩ
Tolerance 1%
Power Handling 1W
Working Voltage 500V
Temperature Coefficient 100ppm

Reviews


Be the first to submit a review