Image representative of range

6000 Series Small footprint keypads



Manufacturer : Storm
View all from this manufacturer





The 6000 series of keypads from Storm are perfectly suited for industrial applications, access control devices or general purpose data entry. The patented weather and vandal resistant switch technology allows these devices to be confidently deployed in the harshest industrial or outdoor environments. The keypads meet DDA guidelines for applications where space is at a premium. Large, high-contrast keytop characters and raised symbols on coloured function keys improve usability for those with sensory or mobility impairments.

  • Also available with an illuminated keypad (see price panel for details)
  • Vandal resistant
  • Steel front and back plates
  • Small footprint 106.5 x 88.5mm
  • Compatible with RS232 Keypad interface (78-0298)
  • Laser engraved, polymer keys
  • An under panel mounting kit is also available (see price panel for details)
  • Water, weather and dust resistant to IP65
  • Storm 6000 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 8616-410011

6000 Series Sm Ftprint Keypad Backlit

78-0307ROHS CompliantTechnical Datasheet£52.11

In stock
despatch same day

Buy

Manufacturer Part #: 6000-MK0000

Mount Kit 6000 Series

78-0295ROHS Compliant£1.50

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review