Image representative of range

A range of low power consumption 5mm LEDs that are suitable for PCB and panel mounting applications.

  • Low power consumption
  • Popular T-1 3/4 diameter package
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • All devices are intensity and colour matched
  • Cathode identified by flat on body
  • Kingbright L-53 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

100+

1000+

5000+

Manufacturer Part #: L-53SRC-DV

Kingbright L-53SRC-DV 5mm Ultra Red LED 1400mcd

55-1700ROHS CompliantTechnical Datasheet£0.09£0.06£0.04£0.03

In stock
despatch same day

Buy

Manufacturer Part #: L-53SGC

Kingbright L-53SGC 5mm Green LED 200mcd

55-1678ROHS CompliantTechnical Datasheet£0.09£0.06£0.04£0.03

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
ColourWavelengthLum. int. (mcd)IFVFVFPTViewMftrs.
(nm)@ IF (20mA)max. (mA)typ. (V)max. (V)max. (mW)anglept. no.
Super bright red6401400301.852.510030°L-53SRC-DV
Super bright green568200252.22.510530°L-53SGC


Questions


Be the first to ask a question

Reviews


Be the first to submit a review