Image representative of range

5mm 2.2v Red LED High Brightness 15°



Order Code: 55-1806
QtyPrice
1+£0.144
100+£0.127
500+£0.095
1000+£0.069
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Product Attributes

A 5mm high intensity red LED that are suitable for a wide variety of illumination and indication applications such as: small area illumination, back lighting, general purpose indication, architectural lighting. For indoor or outdoor use.

There is no PDF available for this product
ColourRed
Forward Current50 mA
Forward Voltage2.2 V
Height8.7 mm
Lens TypeWater Clear
Operating Temperature Range-30°C to +85°C
Peak Wavelength630 nm
Power Rating130 mW
Reverse Voltage5 V
Viewing Angle15 °
Width5.8 mm
BrandTruOpto

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
ColourWavelengthLum. int. (mcd)IFVFVF
(nm)@ IF (20mA)max. (mA)typ. (V)max. (V)
Red62514,400502.22.6
Red62435,000502.12.4
Orange60542005022.4
Yellow59058005022.4
Green52518,000303.33.8
Blue4701200253.64.2
Violet40568 (radiant intensity (mW/sr))303.44
Pink0.40/0.20 *5000303.44
* Chromaticity coordinates

Questions


Be the first to ask a question

Reviews


Be the first to submit a review