We have detected that you do not have cookies enabled in your browser. Please enable your cookies to prevent loss of functionality. View our Privacy & Cookie Policy

Seiken CV05E5001 5.5-50pf Miniature Trimmer Capacitor



Seiken CV05E5001 5.5-50pf Miniature Trimmer Capacitor

Order Code:

12-0188

 


QtyEx Vat
1+£0.503
100+£0.395
500+£0.36
1000+£0.343
0.34



In Stock
Despatched same day



 
Key Features

Data Sheets

9-50pF green colour CV05 series ultra miniature trimmer capacitor with insulation resistance of 10MW

Technical Specification
Technical Specification
Voltage rating200V dc
Insulation resistance10MΩ
Operating temperature–20°C to +80°C
Dimensions: Height (above board)6mm
Max. width5.8mm
Capacitance (pF)Q min. @
min.max.Temp. coefficient10MHz C max Order codeColour
1.56NP0 ±25030012-0180red
2.812.5N600 ±25030012-0182clear
3.520N750 ±30030012-0184blue
530N1500 ±30030012-0186yellow
5.550N1500 ±50030012-0188green
View full details



Questions
Be the first to ask a question

Reviews
Be the first to submit a review

X

v 3.0

loading

1