Vishay 2322 157 24702 4k7 Mrs16 0.4W Metal Film Resistor - Pack of 100

MPN
2322 157 24702
Brand
Vishay
Order Code
64-0540
Country of Origin
Czech Republic

Discontinued


4k7 1% 0.4W subminiature professional metal film resistor from the BC components MRS16 series. It has high stability and a very small body size, and is therefore suitable for both professional and general electronics applications. Supplied in a pack of 100.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 4700O
Tolerance 1%
Voltage 200V
Power Rating 0.4W
PPM 50ppm/°K
Case Type Axial

Alternatives (1)


Trustpilot