Image representative of range

4K7 1206 1% Chip Resistor - Pack of 100



Order Code: 72-2837


 
Key Features

Data Sheets

Product Attributes

4k7 1% 0.25W thick film surface mount 1206 chip resistor from the TruOhm series. High stability, close tolerance, leak prevention and excellent solderability. Individually marked with 4 digit resistance code. Supplied in pack of 100.

Technical Datasheet IconTechnical Specification
Height0.6 mm
Length3.2 mm
Operating Temperature Range-55°C to +125°C
Power Rating0.25 W
Resistance4.7 K
Resistance Tolerance1 %
Resistor Element TypeThick Film
SeriesRC
Temperature Coefficient100 ppm/°C
Width1.6 mm
Working Voltage200 V
BrandTruOhm

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power rating at 70°C0.25W
Resistance tolerance±1%
Temperature coefficient±100ppm
Operating voltage200V rms max.
Insulation resistance>1000MΩ at 500V
Temperature range–55°C to +125°C
Dimensions (mm)3.1 x 1.6 x 0.5

Questions


Be the first to ask a question

Reviews


Be the first to submit a review

Alternatives