Image representative of range

Ceramic cased non-inductive high power resistors with low temperature coefficient.

  • Ideal for use in current sensing applications such as power supplies, overload sensing and motor control
  • VTM KN350-8 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: KN350-8 0R010

0r010 Kn 4w Low Ohmic Resistor

62-7100ROHS CompliantTechnical Datasheet£0.784£0.697£0.627£0.57

In stock
despatch same day

Buy

Manufacturer Part #: KN350-8 0R015

0r015 Kn 4w Low Ohmic Resistor

62-7102ROHS CompliantTechnical Datasheet£0.646£0.564£0.499£0.461

In stock
despatch same day

Buy

Manufacturer Part #: KN350-8 0R022

0r022 Kn 4w Low Ohmic Resistor

62-7104ROHS CompliantTechnical Datasheet£0.646£0.564£0.499£0.461

In stock
despatch same day

Buy

Manufacturer Part #: KN350-8 0R033

0r033 Kn 4w Low Ohmic Resistor

62-7106ROHS CompliantTechnical Datasheet£0.697£0.627£0.57£0.523

In stock
despatch same day

Buy

Manufacturer Part #: KN350-8 0R047

0r047 Kn 4w Low Ohmic Resistor

62-7108ROHS CompliantTechnical Datasheet£0.784£0.697£0.627£0.57

In stock
despatch same day

Buy

Manufacturer Part #: KN350-8 0R051

0r051 Kn 4w Low Ohmic Resistor

62-7110ROHS CompliantTechnical Datasheet£0.646£0.564£0.499£0.461

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions18 x 6.4mm
Power rating @ 70°C4W
(derate to zero at 250°C)
Resistance tolerance±5%
Temperature coefficient250 to + 550ppm/°C
Max working voltage√(PxR)
where P = power rating at 70°C
R = resistance value
Insulation voltage2000V AC
Insulation resistance>10,000MΩ
Operating temperature range–55°C to +250°C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review