Salecom T8401-SEBQ-H 4 PoleDT On-on Min Toggle Switch

Salecom T8401-SEBQ-H 4 PoleDT On-on Min Toggle Switch

MPN
T8401-SEBQ-H
Brand
Salecom
Order Code
75-0093

Discontinued


Miniature toggle switch from the Salecom T8401 series, 4PDT contact, On-None-On operation.
  • 5A contact current
  • 125V contact voltage
  • Copper alloy contact, silver plated
  • Operating temperature -30ºC to +85ºC
  • Solder lug terminal
  • 1/4-40UNS thread
  • 8.89mm long thread, bat actuator
  • 10.41mm long actuator
  • Dimensions: 12.7 x 21.59 x 23.39mm
  • Stainless steel housing
Contact Configuration On/On
Current Rating (Amps) 5A
Illumination Type Silver
Dimensions 12.7 x 21.59 x 23.39mm
Type Toggle switch

Trustpilot