Omeg ECO4K7LOG 4K7 ECO 16mm Logarithmic Single Control

MPN
ECO4K7LOG
Brand
Omeg
Order Code
65-1422

Discontinued


Insulated semi-sealed 4k7 16mm 20% 0.25W logarithmic single control miniature potentiometer with a conductive plastic resistance track from the OMEG PC16ECO series.
  • Supplied with 6 x 40mm round shafts and PCB pins
  • Bush mount
Resistance 4.7kO
Tolerance 20%
No of Turns 1
Taper Logarithmic
Power Rating 0.12W
Shaft Diameter 6mm
Shaft Length 40mm

Alternatives (1)

Accessories


Trustpilot