Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Murata DEBF33D472ZA2B 4700pf 2000V 5mm Ceramic Capacitor

Order Code:  

08-1522

  Copy to clipboard
Brand: Murata  Copy to clipboard MPN: DEBF33D472ZA2B  Copy to clipboard
 Report an error

Discontinued

A 5mm radial, high voltage ceramic disc capacitor coated in a flame retardant epoxy resin. Available with either straight offset or crimped leads in small package size. Ideal for power supply decoupling.



Please see the Product Withdrawal Notice for this product.
Type Radial leaded
Material Ceramic
Capacitance 4.7nF
Voltage 2000V
Tolerance -20 to +80%
Operating Temperature -25 to +85°C
Dimensions Ø9 x 5mm
Pitch 5mm

Reviews


Be the first to submit a review