Image representative of range

4 Pole Latching PCB Switch



Order Code: 78-0535
Manufacturer: Toneluck
Manufacturer Part No: MPN-S4A
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£0.707
ROHS Compliant
ROHS Compliant



normally despatched 2+ months
Buy

! MOQ is 1000


Receive stock notification by text or 



 
Key Features

Data Sheets

Sub-Miniature PCB Switch, 4 Pole Contact, 100mA Contact Current, 30Vdc Contact Voltage, -10°C to +60°C Operating Temperature, 230gf Operating Force, 20000 ops Operating Life, 9mm High, Sub-miniature PCB Mounting Latching Push Switch, Designed for Low Current Applications, Break Before Make (non-shorting) Contacts, Pins are Arranged on a 2.5mm Pitch, A Round Black Push on Knob (9 x 5mm) is Available, For Use in Industrial Electronic Equipment, Toneluck

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Height9mm
Contact rating30V DC @ 100mA
Insulation resistance>100MΩ
Operating force2 pole170 ±100gf
4 pole230 ±100gf
Contact finishSilver
Electrical life>2 x 104 cycles
Temperature range10°C to +60°C

Questions


Be the first to ask a question

Reviews


Be the first to submit a review