Image representative of range

4.0a Common Mode Choke



Order Code: 26-7030
Manufacturer: RVFM
Manufacturer Part No: VCM400
View all from this manufacturer
 

View full technical specification
View alternatives
 




QtyPrice
1+£1.72
10+£1.57
50+£1.52
100+£1.47
ROHS Compliant
ROHS Compliant



discontinued


Receive stock notification by text or 



 
Key Features

Data Sheets

Common Mode Suppression Choke, 2.4mH Inductance, 25% Tolerance, 4A DC Current, 250Vac Voltage, 40mR DC Resistance, Wire Leaded Terminal, 25.4mm Pitch, This Vertically Mounted, Toroidal Suppression Choke is available in Common Mode Types, with Current Ratings from 0.5A to 8A, Flame Retardant Plastic Carrier, Current Ratings Relate to a Temperature Rise of 30°C, Designed for use in AC and DC Circuits up to 250Vrms and 440Hz, DVE Components Corp VCM Series

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
 (0)

Questions


Be the first to ask a question

Reviews


Be the first to submit a review

Alternatives