Vishay MRS16000C3902FC100 39k 1% 0.4W Mf Resistor - Pack of 1000

Vishay MRS16000C3902FC100 39k 1% 0.4W Mf Resistor - Pack of 1000

MPN
MRS16000C3902FC100
Brand
Vishay
Order Code
64-0895
Country of Origin
Czech Republic

Discontinued


39k 1% 0.4W subminiature professional metal film resistor from the BC components MRS16 series. It has high stability and a very small body size, and is therefore suitable for both professional and general electronics applications. Supplied in an ammo pack of 1000.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 39000O
Tolerance 1%
Voltage 200V
Power Rating 0.4W
PPM 300ppm/°C
Case Type Axial

Trustpilot