TruOhm MF-025 390K 390k 0.25W Metal Film Resistor Box1000

TruOhm MF-025 390K 390k 0.25W Metal Film Resistor Box1000

MPN
MF-025 390K
Brand
TruOhm
Order Code
62-1304

Discontinued


390k 1% 0.25W metal film resistor from the TruOhm series. Axial, highly stable miniature resistor protected against adverse environmental conditions by multiple epoxy coatings. For use in industrial electronics equipment. Supplied in a box of 1000.
Type Metal film resistor
Resistance 390000O
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 50ppm
Case Type Axial

Alternatives (1)


Trustpilot