Image representative of range

32.768kHz SMT SPXO Crystal oscillators




A range of SMT SPXO (Simple Packaged Crystal Oscillator) devices that have an in-built 32.768kHz crystal unit that allows adjustment-free, efficient operation. Available in various case sizes, these devices are suitable for high-density mounting.

  • Tuning fork cut crystal
  • CMOS design enables low current consumption
  • VIO controls swing amplitude
  • Epson Toyocom SG-3030/3040 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: Q3102JF01000101

Sg-3030jf Oscillator 32.768khz

90-0276ROHS CompliantTechnical Datasheet£1.89£1.77£1.47£1.19

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: Q3102JC01000101

Sg-3030jc Oscillator 32.768khz

90-0278ROHS CompliantTechnical Datasheet£2.14£1.97£1.81£1.68

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Nominal frequency range32.768kHz
VCC (V)SG-30301.5 to 5.5
SG-30400.9 to 3.6
VIO (V)SG-30301.5 to 5.5
SG-30400.9 to 3.6
Tolerance5 ±23ppm
Temperature coefficient+10/–120ppm
Voltage coefficientSG-3030±2ppm/V
SG-3040±5ppm/V
Current consumptionSG-30302µA max.
SG-30403.1µA max.
Output load condition15pF
Aging±5ppm/year
Operating temperature–40°C to +85°C
Storage temperature–55°C to +125°C
Case sizes (mm)LC3.6 x 2.8 x 1.1mm
JF7.1 x 5.1 x 1.5mm
JC10.5 x 5.8 x 2.7mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review