Image representative of range

32.00mhz Act9300 Smd



Order Code: 90-2264
Manufacturer: ACT
Manufacturer Part No: ACT9300 32.00MHZ
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£0.70
ROHS Compliant
ROHS Compliant

Special Offer
Special Offer





 
Key Features

Data Sheets

5x3mm SMD Oscillator, ACT9300 Series, 32MHz Frequency, 50ppm Frequency Stability, 3.3Vdc Supply Voltage, 10mA Input Current, TTL, HCMOS Output, 30pF Load Capacitance, SMD, This Family of Miniature, Low-Profile Surface Mount Oscillators are Housed in a Ceramic Leadless Chip Carrier with a Seam Welded Metal Lid for High Reliability and Long Term Stability, The Metal Lid is Grounded via the Package to Assist with EMI Emission Control, Footprint Just 5 x 3.2 x 1.3mm, Gold Plated Pads, RoHS Compliant

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Supply voltage3.3V DC
Supply current8mA (3.6864MHz) to 10mA (32.000MHz)
Frequency stability±50ppm
Temp operating range–40°C to +85°C
Duty cycle45%/55%
Output load30pF

Questions


Be the first to ask a question

Reviews


Be the first to submit a review