A miniature 5 x 7 dot matrix LED display with X-Y select.

  • Available in row anode configuration in high efficiency red
  • Displays are side stackable
  • All displays are categorised for luminous intensity with white diffused segments and grey display surface to maximise on/off contrast
  • Kingbright T12 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: TC12-11EWA

Kingbright 31.5mm Super Bright Red LED Dot Matrix Display

57-0655ROHS CompliantTechnical Datasheet£2.05£1.59£1.31£1.21

stock due in 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Per segmentIFVFVFVRLum. int. (mcd)Wavelength
max.typ.max.max.@ IF (10mA)
HE red30mA2V2.5V5V9625


Questions


Be the first to ask a question

Reviews


Be the first to submit a review