Kingbright are a worldwide leading manufacturer of LED, offering a superb range of ultra low profile SMD LEDs (Surface Mount Device).

Amongst their superb range is the bi-colour LED, manufactured in a water clear 3.65mm, leaded package containing a white LED and a super bright red LED connected in inverse parallel. Designed using only the best materials, the source color devices are made with InGaN on SiC Light Emitting Diode, while their careful design ensures they remain RoHS compliant.

The Kingbright bi-colour LED can be used for a number of industrial applications, and offer excellent value on the market place - to find out more about the full range of Kingbright products please visit Rapid‘s Kingbright page.



  • Viewing angle 120°
  • Applications include industrial, automotive, model railways and toys
  • Uniform light output
  • Low power consumption
  • I.C. Compatible
  • Long life - solid state reliability


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

100+

250+

Manufacturer Part #: L972A11PWASRC

Kingbright 3.65mm White/red LED Bi-colour

55-0182ROHS CompliantTechnical Datasheet£0.359£0.301£0.258

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
ColourWavelengthLum. int. (lm)IFVFVF
(nm)@ IF (20mA)max. (mA)typ. (V)max. (V)
Red640320301.852.5
White0.31/0.31 *150303.24
*Chromaticity coordinates


Questions


Be the first to ask a question

Reviews


Be the first to submit a review