Osram LWW5SM-HYJZ5K8LZ 3.2V Cool White LED Golden Dragon 71lm

Osram LWW5SM-HYJZ5K8LZ 3.2V Cool White LED Golden Dragon 71lm

MPN
LWW5SM-HYJZ5K8LZ
Brand
Osram
Order Code
55-2016

Discontinued


3.2V 71mlm cool white LED from the Golden Dragon family. Suitable for all surface mount assembly methods, applications include TFT backlighting for large area TV applications, illuminated advertising, interior automotive lighting and substitution of micro incandescent lamps.
LED Colour White
Forward Voltage 3.2V
Forward Current 500mA
Luminosity 0.071lm
Viewing Angle 120°

Trustpilot