Image representative of range

3.2 x 2.5 3.3V SMT HCMOS Crystal oscillators




The ACT9325 series are miniature, low profile, 4 pad crystal oscillator modules that are designed for surface mounting applications. A choice of frequencies together with a high specification, including HCMOS output, means that a device is available for a wide range of equipment including: microprocessor clocks, PDA/notebooks, wireless applications, audio visual equipment, ethernet, instrumentation, fibre optic equipment.

  • Footprint just 3.2 x 2.5 x 1.2mm
  • Supply voltage 3.3V
  • Gold plated pad surfaces
  • Ceramic base/metal lid package
  • Package seam welded for long term reliability
  • Lid grounded via package to reduce EMI issues
  • ACT9325 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: RB1431BBESJPL-PF

Act9325 Oscillator 3.3v 14.318

90-0794ROHS CompliantTechnical Datasheet£1.21

In stock
despatch same day

Buy

Manufacturer Part #: RB2600BBESJPL-PF

Act9325 Oscillator 3.3v 26mhz

90-0804ROHS CompliantTechnical Datasheet£0.75

In stock
despatch same day

Buy
    

1+

25+

100+

    

Manufacturer Part #: RB2700BBESJPL-PF

Act9325 Oscillator 3.3v 27mhz

90-0806ROHS CompliantTechnical Datasheet£2.30£1.99£1.57

normally despatched 1-2 months

Receive stock notification by text or 

Buy
     

1+

     

Manufacturer Part #: RB3200BBESJPL-PF

Act9325 Oscillator 3.3v 32mhz

90-0808ROHS CompliantTechnical Datasheet£1.21

In stock
despatch same day

Buy

Manufacturer Part #: RB4000BBESJPL-PF

Act9325 Oscillator 3.3v 48mhz

90-0810ROHS CompliantTechnical Datasheet£1.35

In stock
despatch same day

Buy

Manufacturer Part #: RB5000BBESJPL-PF

Act9325 Oscillator 3.3v 50mhz

90-0812ROHS CompliantTechnical Datasheet£2.77

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Stability±50ppm
Operating temperature0°C to +70°C
Storage temperature–55°C to +125°C
Supply voltage3.3V
Supply current max.25mA
OutputHCMOS
Duty cycle40 to 60%
Output level 010% VDD
Output level 190% VDD
Rise and fall time max.10ms
Output load15pF
Start-up time max.10ms
Aging±5ppm/year


Questions


Be the first to ask a question

Reviews


Be the first to submit a review