Vishay 2322 157 12703 2k7 Mrs16 0.4W Metal Film Resistor - Pack of 100

Image Representative of Range

Vishay 2322 157 12703 2k7 Mrs16 0.4W Metal Film Resistor - Pack of 100

MPN
2322 157 12703
Brand
Vishay
Order Code
64-0525
Country of Origin
Czech Republic
  • Quickly find another product in this range by Resistance:

    100O 470O 2700O 10000O
View Full Product Range (4)

Discontinued


2k7 1% 0.4W subminiature professional metal film resistor from the BC components MRS16 series. It has high stability and a very small body size, and is therefore suitable for both professional and general electronics applications. Supplied in a pack of 100.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 2700O
Tolerance 1%
Voltage 200V
Power Rating 0.4W
PPM 50ppm/°K
Case Type Axial

Trustpilot