Omeg ECO2K2LOG 2K2 Logarithmic Single 16mm Control Pot

MPN
ECO2K2LOG
Brand
Omeg
Order Code
65-1421

Discontinued


Insulated semi-sealed 2k2 16mm 20% 0.25W logarithmic single control miniature potentiometer with a conductive plastic resistance track from the OMEG PC16ECO series.


  • Supplied with 6 x 40mm round shafts and PCB pins
  • Bush mount
Resistance 2.2kO
Tolerance 20%
No of Turns 1
Taper Logarithmic
Power Rating 0.12W
Shaft Diameter 6mm
Shaft Length 40mm

Alternatives (1)


Trustpilot