Image representative of range

270pf 50v T-network Capacitor



Order Code: 26-6132
QtyPrice
1+£0.297
ROHS Compliant
ROHS Compliant



normally despatched 1-2 months
Buy

! MOQ is 2000


Receive stock notification by text or 



 
Key Features

Data Sheets

Three Terminal Capacitor, 270pF Capacitance, 20% Tolerance, 50Vdc Voltage, 6A Current, 400 to 1000MHz Frequency, Conventional Capacitors have a High Residual Inductance within the Lead Wires Impeding the Path of High Frequency Noise to Ground, These Three Terminal Capacitors Form a T-Filter Providing a High Inductance in Series with the Line via Two Ferrite Beads and Low Inductance to Ground via the Bypass Capacitor, Provide Excellent Attenuation with Increased Frequency Over Conventional Capacitors, Applications Include Noise Suppression in Office Equipment, Computers and TV, Supplied in Pack of 2000

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Current rating6A
Temperature range–25°C to +85°C
Capacitance pFTolerance Effective frequency Rated Ferrite Murata part no.Order
range (50Ω series Voltage beadscode
20dB min) MHz. DC
270 ±20% 400-1000 50 No DS306-55Y5S271M5026-6132
1000 ±20% 90-1000 50 No DS306-55Y5S102M5026-6137
10000 +80 to –20% 8-1000 50 No DS306-55YFZ103Z5026-6147
100 ±20% 200-1050 100 Yes DSS306-55Y5S101M10026-6182
220 ±20% 110-1000 100 Yes DSS306-55Y5S221M10026-6187
270 ±20% 90-1000 100 Yes DSS306-55Y5S271M10026-6192
470 ±20% 70-1000 100 Yes DSS306-55Y5S471M10026-6197
1000 ±20% 20-1000 100 Yes DSS306-55Y5S102M10026-6202
10000 ±30% 7 to 1000 100 Yes DSS306-55FFZ103N10026-6212

Questions


Be the first to ask a question

Reviews


Be the first to submit a review