22R 5% 63mW 1206 4-isolated thick film chip resistor array from the yageo YC16 series. The array consist of 4 isolated 0603 size resistors and can significantly reduce board area allocation, convex connections with package layer design which prevents tombstoning when reflow soldering the device. Suitable for telecommunication equipment, lap-top and note-book computer.
|
|
| Case Style | 1206 | | Height | 0.6 mm | | Length | 3.2 mm | | Network Type | Isolated | | Number of Resistors | 4 | | Operating Temperature Range | -55°C to +125°C | | Power Rating | 63 mW | | Resistance | 22 R | | Resistance Tolerance | 5 % | | Resistor Element Type | Thick Film | | Temperature Coefficient | 200 ppm/°C | | Width | 1.6 mm | | Brand | Yageo |
|