Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LCR FSC160V2200PF2.5% 2200pf 160V 2.5% Polystyrene Capacitor

Order Code:  

12-0536

  Copy to clipboard
Brand: LCR  Copy to clipboard MPN: FSC160V2200PF2.5%  Copy to clipboard
 Report an error

Discontinued

A LCR FSC series, axial polystyrene capacitor offering high performance combined with small physical size. Suited for applications like tuned circuits, IF transformers, timing circuits.


Type Axial
Material Polystyrene
Capacitance 2.2nF
Voltage 160V
Tolerance 2.5%
Operating Temperature -40 to +85°C
Dimensions Ø8 x 10mm
Pitch N/A

Reviews


Be the first to submit a review