Image representative of range

20K Precision Potentiometer



Order Code: 68-1308
QtyPrice
1+£9.99
ROHS Compliant
ROHS Compliant



normally despatched 2+ months
Buy

! MOQ is 100


Receive stock notification by text or 



 
Key Features

Data Sheets

Product Attributes

20k 20% 1W single turn precision potentiometer from the Spectrol 357-0-0 series. Bush mount, conductive plastic, excellent linearity, end slotted stainless steel shaft and low profile design (only 9.5mm behind the panel.) Supplied with fixing hardware.

Technical Datasheet IconTechnical Specification
Height9.3 mm
Mounting StyleBush
Number of Turns1
Operating Temperature Range-55 to +125 °C
Power Rating1 W
Resistance20 K
Resistor Element TypeConductive Plastic
Rotational Life5000000 Cycles
Shaft Diameter6.35 mm
Shaft Length22 mm
Temperature Coefficient600ppm/°C °C
Terminal TypeTurret
Travel340 °
TypeLinear
Weight17.5 gm
Width22.2 mm
Length31.4 mm
BrandSpectrol

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Tolerance±20%
Power rating1W 70°C
Mechanical electrical rotation340°/340° (or 360° continuous)
Linearity±2% independent
Temperature coefficient±600ppm/°K max.
Rotational life (mechanical)> 10 million operations
Temperature range–55°C to +125°C

Questions


Be the first to ask a question

Reviews


Be the first to submit a review