SCI R13-529BL RED 2 SPST On-off Locking LED Push Switch

MPN
R13-529BL RED
Brand
SCI
Order Code
78-0188
Country of Origin
China

Discontinued


Miniature low cost push-to-make switch from SCI with all-plastic body.


  • Latching action
  • Available with red LED actuating button
  • Snap-fit into a 9.3mm dia. panel cut-out
  • Easy to install into panel
  • Silver plated brass terminals
  • Dimensions 25(L) x 11mm diameter
  • UL flame 94HB approved
Type Push-button
Contact Configuration Off / on
Current Rating 0.5A
Illumination Type LED

Questions

*Question functionality currently disabled
Question by: Product code: 78-0188

Q. Scir13529b1 what is voltage on the LED?

A. Hi Larry, thank you for your question. Typical forward voltage of the LED is 2V DC with typical current of 20mA.


Trustpilot