Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
63-2450
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
63-2450
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
£
$
€
My Account
|
Help
|
Export Customer?
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
View Basket
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
You are in:
Home
>
Electronic Components
>
Resistors & Potentiometer
>
Carbon Film Resistors
>
0.25W Carbon composition resistor kit
>
2.2r-1k Carbon Resistor Kit 240 Pieces
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Resistors & Potentiometer
68-1306
from only
£12.25
10K Precision Potentiometer
62-7956
from only
£0.091
1r8 1% 1w Metal Film Resistor
68-0266
from only
£0.461
20r Wr3006p 3/4 Multi-turn Cermet Pot
64-0034
from only
£0.666
33R Cr12 0.125w Cf Resistor - Pack of 100
63-0620
from only
£0.359
47r 4116r 8 DIL Resistor Network
Enlarge
Image representative of range
2.2r-1k Carbon Resistor Kit 240 Pieces
Order Code:
63-2450
review this product
Manufacturer:
Arcol
Manufacturer Part No: RCC025-KIT1
View all from this manufacturer
View full technical specification
View full product range
Qty
Price
1+
£39.98
ROHS Compliant
Buy
Key Features
Data Sheets
2.2R-1k carbon resistor kit containing 240 Arcol RCC series resistors, provided in lidded boxes, each containing 10 of each of the 24 values of leaded 0.25W 5% carbon composition resistors. Ideal for prototyping and development work.
Technical Specification
Technical Specification
Only part of this technical specification is being displayed.
Click here to expand
Kit contents
(x10 each value):
63-2450
63-2451
63-2452
Value (Ω)
Value (Ω)
Value (Ω)
2.2
1.1k
100k
2.7
1.5k
110k
3.3
1.8k
120k
4.7
2k
130k
5.6
2.7k
150k
6.8
3k
160k
8.2
3.3k
180k
10
3.9k
200k
13
4.7k
220k
15
5.6k
240k
20
6.8k
270k
27
8.2k
300k
47
10k
330k
68
15k
360k
75
20k
390k
100
27k
430k
220
30k
470k
360
33k
510k
470
47k
560k
560
56k
620k
680
68k
680k
750
75k
750k
820
82k
820k
1k
100k
910k
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.5.2