Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Royal Ohm KNP03SJ015JA19 1R5 5% 3W Axial Wirewound Resistor
Image Representative of Range

Royal Ohm KNP03SJ015JA19 1R5 5% 3W Axial Wirewound Resistor

Order Code:  

62-0270

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: KNP03SJ015JA19  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.150
50+ £0.113
100+ £0.094
500+ £0.076

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
50 in Stock, despatched same dayAdditional quantity lead time 4 months

A 1R5 wirewound resistor wound on a ceramic former with flame retardant silicone resin coating that offers high resistance stability, excellent heat dissipation and low noise.


  • 5% tolerance
  • 3W rated
  • Maximum working voltage 300V
  • TruOhm KNP series
Type Wirewound
Case Type Axial
Resistance 1.5Ω
Tolerance 5%
Power Handling 3W
Working Voltage 300V
Temperature Coefficient 300ppm/°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review