Image representative of range

1m Yc16 1206 5% Chip Resistor Network



Order Code: 63-1932
QtyPrice
1+£0.051
100+£0.021
1000+£0.015
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Product Attributes

1M 5% 63mW 1206 4-isolated thick film chip resistor array from the yageo YC16 series. The array consist of 4 isolated 0603 size resistors and can significantly reduce board area allocation, convex connections with package layer design which prevents tombstoning when reflow soldering the device. Suitable for telecommunication equipment, lap-top and note-book computer.

Technical Datasheet IconTechnical Specification
Case Style1206
Height0.6 mm
Length3.2 mm
Network TypeIsolated
Number of Resistors4
Operating Temperature Range-55°C to +125°C
Power Rating63 mW
Resistance1M
Resistance Tolerance5 %
Resistor Element TypeThick Film
Temperature Coefficient200ppm/°C
Width1.6 mm
Working Voltage50 Vdc
BrandYageo

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions3.2 x 1.6 x 0.6mm
Power rating0.063W per resistors @ 70°C
0.25W per package @ 70°C
Resistance tolerance±5%
Temperature coefficient± 200ppm/°C
Temperature range–55°C to +125°C
Max. working voltage50V DC
Marking3 digit (e.g. 1K=102, 100K=104)

Questions


Be the first to ask a question

Reviews


Be the first to submit a review