Image representative of range

1W Single turn precision potentiometers - TT Electronics




A range of single turn, precision potentiometers that feature bush mounting. These components use a conductive plastic element which gives excellent linearity. Can be used as both a precision potentiometer or as a position sensor.

  • Power rating 1W
  • Tolerance ±10%
  • Body ø22mm
  • Shaft ø6.35mm with 9.5mm bushing
  • Slotted metal shaft
  • TT Electronics 6187 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

50+

Manufacturer Part #: 6187R1K

1K 1-turn Precision Potentiometer

68-1184ROHS CompliantTechnical Datasheet£5.02£4.61£4.31£4.00

In stock
despatch same day

Buy

Manufacturer Part #: 6187R2K

2K 1-turn Precision Potentiometer

68-1185ROHS CompliantTechnical Datasheet£5.02£4.61£4.31£4.00

In stock
despatch same day

Buy

Manufacturer Part #: 6187R5K

5K 1-turn Precision Potentiometer

68-1186ROHS CompliantTechnical Datasheet£5.02£4.61£4.31£4.00

In stock
despatch same day

Buy

Manufacturer Part #: 6187R10K

10K 1-turn Precision Potentiometer

68-1187ROHS CompliantTechnical Datasheet£5.02£4.61£4.31£4.00

In stock
despatch same day

Buy

Manufacturer Part #: 6187R50K

50K 1-turn Precision Potentiometer

68-1188ROHS CompliantTechnical Datasheet£5.02£4.61£4.31£4.00

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Tolerance±10%
Linearity±1%
Input voltage max.400V DC
Power rating1W
Dielectric strength750V AC rms
Insulation resistance min.1000MΩ
Output smoothness0.1%
Rotational life5,000,000 shaft revolutions
Operating temperature range–65°C to +125°C
Order codeValue (Ω)Mftrs. pt. no.
68-11841K6187R1KL1.0
68-11852K6187R2KL1.0
68-11865K6187R5KL1.0
68-118710K6187R10KL1.0
68-118850K6187R50KL1.0


Questions





Question by patrick odonovan | Product code: 68-1184
21st May 2012

Qi am building a small electronics project [low volt] will this potentiometer control a small, computer type,12v fan?i will also need on/off switch for same project. cheers ! pat od
AHi Patrick, thanks for your question. You would be ok using that one, you may also want to consider using a 65-1840, as this is switched but does depend on the current and wattage of the fan you are using - the 65-1480 is only rated at 0.25 of a watt. http://www.rapidonline.com/SearchResults.aspx?kw=65-1480


Question by George Bagley
26th October 2011

QCould you tell me the rotational range of these potentiometers please?
AHi George, thanks for your question. They are continuously rotational - it will just go around and around from start to max, then back to start again.


Reviews


Be the first to submit a review