Omeg ECO1KLOG 1K ECO 16mm Logarithmic Single Control

MPN
ECO1KLOG
Brand
Omeg
Order Code
65-1420
Country of Origin
United Kingdom

Discontinued


Insulated semi-sealed 1k 16mm 20% 0.25W logarithmic single control miniature potentiometer with a conductive plastic resistance track from the OMEG PC16ECO series.


  • Supplied with 6 x 40mm round shafts and PCB pins
  • Bush mount
Resistance 1kO
Tolerance 20%
No of Turns 1
Taper Logarithmic
Power Rating 0.12W
Shaft Diameter 6mm
Shaft Length 40mm

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 65-1420

Q. What is the spindle diameter and style? What would be suitable knobs for these?

A. Hi Andy. Thank you for your question. The diameter of the spindle is 6mm, please see the data sheet. Suitable knobs are as follows: 32-0270, 32-0275, 32-0280 and 32-0285.


Trustpilot